
Compact programmable logic controller featuring 12 inputs and 8 relay outputs, operating at 24VDC. This modular unit offers a 5ms response time and a 368b memory size, suitable for industrial automation. It includes an LCD display and supports DIN rail, chassis, or panel mounting. Rated IP40/IP20, it operates within a -20°C to 70°C temperature range and is UL, CSA, and CE approved.
Crouzet 88974051 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | CD20 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, CD20 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
