
The Millenium 3 digital relay module is a 4-output device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 240V AC and a minimum supply voltage of 100V AC. The module is rated for IP40 and is available in a module package with a size of 68mm. It is designed for DIN rail, chassis mount, and panel mounting and has 6 digital inputs and 4 relay outputs. The module is approved for use in UL, CSA, and CE environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88974081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Max Supply Voltage (AC) | 240V |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | Millenium 3, CD12 |
| Size | 68mm |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.