
The Crouzet 88974131 is a programmable logic controller (PLC) module with 6 inputs and 4 outputs. It features a chassis mount design with DIN rail and panel mounting options, and is rated for operation between -30°C and 70°C. The module is approved for use in UL, CSA, and CE environments and has an IP40 rating. It has a memory size of 368 bytes and a depth, length, and width of 67.5mm, 107.6mm, and 71.2mm, respectively.
Crouzet 88974131 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, XB10 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.