Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88974132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | PWM |
| Ratings | IP40 |
| Series | Millenium 3, XB10 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
