
The 88974133 digital relay from Crouzet features 6 inputs and 4 outputs, with a maximum operating temperature of 70°C. It is approved for use in UL, CSA, and CE environments. The relay is designed for chassis mount, DIN rail, or panel installation and has an IP40 rating. It has a memory size of 368 bytes and a depth of 67.5mm, with a length of 107.6mm and a width of 71.2mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Depth | 67.5mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, XB10 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |