The Crouzet 88974134 is a digital relay with 6 inputs and 4 outputs, rated for IP40 protection. It operates within a temperature range of -20°C to 70°C and can be mounted on a chassis, DIN rail, or panel. The relay is approved by UL, CSA, and CE standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, XB10 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |