Controller, Expandable, Relay Out, XB26Smart, 24VDC, Millenium 3
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 67.5mm |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, XB26 |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |