The Crouzet 88974154 is a programmable logic controller (PLC) relay module with 16 inputs and 10 outputs. It features a DIN rail and chassis mount design, with a panel mount option also available. The module has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is approved to UL, CSA, and CE standards and has an IP40 rating. The module is part of the Millenium 3 and XB26 series and has a size of 57.5mm and a width of 124.6mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XB26 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |