
The Crouzet 88974161 is a 24V modular PLC module with 16 inputs and 10 outputs. It features a LCD display and is rated for operation between -20°C and 70°C. The module is approved for use in UL, CSA, and CE environments and is designed for DIN rail, chassis mount, or panel mounting. It has a mechanical life of 10 million cycles and a response time of 5ms.
Crouzet 88974161 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | XD26 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, XD26 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
