
Modular and compact programmable logic controller featuring 16 digital inputs and 10 relay/PWM outputs. Operates on a 24VDC supply with a 12A output current and 5ms response time. Includes an LCD display, 368b memory, and supports DIN rail, chassis, or panel mounting. Rated IP40, with a mechanical life of 10,000,000 cycles, and operates between -20°C and 70°C. Approvals include UL, CSA, and CE.
Crouzet 88974162 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Output Type | RELAY, PWM |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, XD26 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
