
Programmable Logic Controller (PLC) module featuring 16 digital inputs and 10 relay outputs, with a maximum output current of 12A. This compact controller operates on a 240VAC supply, boasts an LCD display, and offers a response time of 5ms. Designed for industrial automation, it supports DIN rail, chassis, and panel mounting, with screw termination. Rated IP40 and IP20, it operates within a temperature range of -20°C to 70°C and holds UL and CSA approvals.
Crouzet 88974163 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 240V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Response Time | 5ms |
| Series | Millenium 3, XD26 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
