Crouzet 88974441 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, CD12RBT |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
