The Millenium 3 XD26RBT programmable logic controller features 16 inputs and 10 relay outputs. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is approved for use in UL, CSA, and CE environments and is rated for IP40. It has a memory size of 368 bytes and can be mounted on a chassis, DIN rail, or panel via screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Depth | 68mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Ratings | IP40 |
| Series | Millenium 3, XD26RBT |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |