The 88975911 is a specialized USB PC link cable designed for connecting Crouzet Millenium 3 and em4 logic controllers to a personal computer. This interface cable allows for program transfer, monitoring, and debugging within the Crouzet Soft or M3 Soft environment. It features a proprietary 4-pin controller connector on one end and a standard USB-A connector on the other, facilitating high-speed data exchange with the automation controller.
Crouzet 88975911 technical specifications.
| Connector A | USB Type A |
| Connector B | Proprietary PLC Connector (4-pin) |
| Length | 3m |
| Compatibility | Millenium 3, em4 Nano-PLC |
| Weight | 114g |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Crouzet 88975911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.