
The CT48A is a single output relay with an operating supply voltage of 230V and a temperature range of 0 to 55°C. It features a panel mount design and is rated for IP41 and IP20 environments. The relay is controlled using an analog interface and can be used in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PD) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP41, IP20 |
| Series | CT48A |
| Termination | Screw |
| Weight | 0.772lb |
| RoHS | Compliant |