
This 24V relay from Crouzet features a segment display and operates within a temperature range of 0°C to 50°C. It has a single input and single output, with a termination type of screw. The device is rated for IP54 and is water resistant. It is designed for panel mounting and has a size of 48mm.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Series | CTD 43 |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.904lb |
| RoHS | Compliant |
