
CTD43 Temperature Controller, 110/220 VAC, Logic Output
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Number of Outputs | 1 |
| Ratings | IP54, Water Resistant |
| Series | CTD 43 |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
