Crouzet 89422002 technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | MIC 48 |
| Size | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
