Crouzet 89422008 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Voltage | 14V |
| Ratings | IP54 |
| Series | MIC 48 |
| Size | 56mm |
| Termination | Screw |
| Thickness | 48mm |
| DC Rated Voltage | 240V |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422008 to view detailed technical specifications.
No datasheet is available for this part.