Crouzet 89422102 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Output Voltage | 14V |
| Ratings | IP54 |
| Series | CTD 46 |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.