The CTD 46 is a dual PID controller with a control method of on/off and proportional. It features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is mounted to a panel and has an output voltage of 14V. It meets IP54 ratings and has a weight of 0.551lb.
Crouzet 89422112 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Voltage | 14V |
| Ratings | IP54 |
| Series | CTD 46 |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422112 to view detailed technical specifications.
No datasheet is available for this part.