
The MIC 48 series PID controller from Crouzet features a dual display and operates within a temperature range of 0 to 50°C. It is rated for a maximum operating voltage of 240V and has an IP54 rating for protection against solid particles and water. The controller is mounted on a panel and has a height of 56mm, length of 122mm, and a thickness of 48mm, weighing 0.551lb. It is controlled using an on/off or proportional method.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 56mm |
| Length | 122mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Voltage | 14V |
| Ratings | IP54 |
| Series | MIC 48 |
| Termination | Screw |
| Thickness | 48mm |
| DC Rated Voltage | 240V |
| Weight | 0.551lb |
| RoHS | Compliant |