The Crouzet 89422702 is a digital PID temperature controller with a 24V operating supply voltage and a RELAY output. It features a control method of proportional (PID) and a display type of digital. The device is rated for operation in temperatures ranging from 0°C to 50°C and is designed for panel mount applications. It also meets IP65, water-resistant, and dust-tight ratings.
Crouzet 89422702 technical specifications.
| Control Method | Proportional (PID) |
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | CTD 24 |
| Size | 24mm |
| Termination | Screw |
| Weight | 0.199lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422702 to view detailed technical specifications.
No datasheet is available for this part.