
The Crouzet 89422718 is a digital panel display with a 14V output voltage, rated for 24V DC. It has a single input and two outputs, and is designed for use in industrial environments with an operating temperature range of 0 to 50°C. The display is IP65 rated, indicating a high level of protection against dust and water. It is available in a single unit package, with a panel mount and screw termination.
Sign in to ask questions about the Crouzet 89422718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 89422718 technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Height | 102mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | CTD 24 |
| Size | 24mm |
| Termination | Screw |
| Thickness | 48mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89422718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
