Crouzet 89750160 technical specifications.
| Approvals | UL, CSA, EN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, MA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89750160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
