The Crouzet OAC5 is a 5V single-pole single-throw relay module with a current rating of 20A. It has a module package with dimensions of 31.7mm in height, 31.8mm in length, and 43.2mm in width. The relay operates at a supply voltage of 5V and has an output voltage of 120V. It is lead-free compliant and suitable for use in applications with a throw configuration of SPST.
Sign in to ask questions about the Crouzet OAC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet OAC5 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 20A |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Load Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet OAC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.