
The A2440 switch from Crouzet features a 280V AC maximum supply voltage and 40A load current rating. It also has a high isolation voltage of 4kV and is compliant with lead-free standards. The switch has a SPST throw configuration and a resistance of 60k ohms.
Crouzet A2440 technical specifications.
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Reach SVHC Compliant | Unknown |
| Resistance | 60kR |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet A2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
