
This SPST relay from Crouzet features a high load current of 50A and a maximum supply voltage of 530V. The device also provides 4kV isolation voltage, making it suitable for high-reliability applications. The relay's dimensions are 58.4mm in height, 45.7mm in length, and 22.9mm in width. The device is lead-free and compliant with SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet A4850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 80V |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Resistance | 60kR |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet A4850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
