Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet A53TP25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet A53TP25D technical specifications.
| Height | 30mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 104mm |
| Load Current | 25A |
| Output Current | 25A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Weight | 292g |
| Width | 73.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet A53TP25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
