Crouzet ASO241 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1.5A |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet ASO241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
