Crouzet ASPF240D3 technical specifications.
| Current Rating | 3A |
| Height | 23.6mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 3A |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet ASPF240D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
