
The BM1R16MV1 is a multi-function, multi-voltage analog timer relay from the Syr-Line series. It features 12 timing functions including Delay on Make, Delay on Break, and Interval. It is designed for DIN rail mounting with a slim 17.5 mm width and provides a high-power 16 A output. The device supports a wide supply range from 12 to 240 V AC/DC and timing ranges from 0.5 seconds to 10 days.
Crouzet BM1R16MV1 technical specifications.
| Supply Voltage | 12 to 240V AC/DC |
| Output Configuration | 1 CO (SPDT) |
| Maximum Switching Current | 16A |
| Time Range | 0.5 s to 10 days |
| Number of Functions | 12 |
| Operating Temperature Range | -20 to +60°C |
| Mechanical Life | 30,000,000cycles |
| Width | 17.5mm |
| RoHS | Compliant |
| Iec/en | 61812-1 |
| Protection Rating | IP40 (Housing) / IP20 (Terminals) |
Download the complete datasheet for Crouzet BM1R16MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.