Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 4 / Analogue Input Type = 0 ... 10 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Max. VDC = 24 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Grafcet / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 368 bits / 200 Words / Data Buffer = 10 Years / Communication Interface Type = Serial / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 kB
Sign in to ask questions about the Crouzet CD12SMART24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet CD12SMART24VDC technical specifications.
| Mount | DIN Rail |
| Ratings | IP40 |
| Series | Millenium 3 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CD12SMART24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.