Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet CMD2425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 25A |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMD2425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.