Relay SSR 30mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 50A |
| Output Current | 50A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |