The CMD4890 is a single-pole single-throw relay with a maximum supply voltage of 530V and a minimum supply voltage of 48V. It can handle a load current of up to 90A. The relay has a lead-free construction and measures 76.2mm in length, 44.5mm in width, and 29.2mm in height. It is not SVHC compliant.
Crouzet CMD4890 technical specifications.
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 90A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Number of Poles | 1 |
| Output Current | 90A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMD4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.