Crouzet CMD6050 technical specifications.
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Number of Poles | 1 |
| Output Current | 50A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.