Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet CMRA2465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 1.2A |
| Lead Free | Lead Free |
| Load Current | 65A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMRA2465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
