
The CMRA4865 is a single-pole single-throw relay from Crouzet with a maximum supply voltage of 530V AC and a load current of 65A. It has a lead-free construction and a throw configuration of SPST. The relay measures 109mm in height and 44.4mm in length. It is not Reach SVHC compliant.
Crouzet CMRA4865 technical specifications.
| Height | 109mm |
| Input Current | 1.2A |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 65A |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMRA4865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.