Crouzet CMRD2465 technical specifications.
| Input Current | 1.2A |
| Lead Free | Lead Free |
| Load Current | 65A |
| Output Current | 65A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMRD2465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.