Crouzet CMRD4855 technical specifications.
| Height | 109mm |
| Input Current | 1A |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Load Current | 55A |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Output Current | 55A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMRD4855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.