Crouzet CMX60D5 technical specifications.
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 5A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Output Current | 0pA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CMX60D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
