
The CSD2410 relay from Crouzet features a height of 58.4mm, length of 45.7mm, and width of 22.9mm. It has a maximum supply voltage of 280V AC and a minimum supply voltage of 24V AC. The relay can handle a load current of 10A and has an isolation voltage of 4kV. It is lead free and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Number of Poles | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
