Crouzet CSD2450 technical specifications.
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Number of Poles | 1 |
| Output Current | 50A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CSD2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
