
Crouzet CWA4890P technical specifications.
| Input Current | 6mA |
| Load Current | 90A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CWA4890P to view detailed technical specifications.
No datasheet is available for this part.