Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet CX240D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet CX240D5 technical specifications.
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 5A |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Weight | 11g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CX240D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
