
The CX241 relay from Crouzet features a SPST throw configuration and operates at 280V with a maximum load current of 1.5A. It boasts an isolation voltage of 4kV and is manufactured with lead-free materials. The relay measures 43.2mm in length, 7.6mm in width, and 17.5mm in height.
Checking distributor stock and pricing after the page loads.
Crouzet CX241 technical specifications.
| Height | 17.5mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 1.5A |
| Operating Supply Voltage | 280V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
