
The CXE240D5 is a single-pole single-throw switch with a maximum load current of 5A and an operating supply voltage of 280V. It measures 43.2mm in length, 7.6mm in width, and 25.4mm in height. The switch is lead-free and available in bulk packaging. It is not Reach SVHC compliant.
Crouzet CXE240D5 technical specifications.
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 5A |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CXE240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
