Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet D06D60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 60A |
| Height | 22.9mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 60A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Output Current | 60A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D06D60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.