CROUZET AUTOMATION D06D80 SSR, PANEL MOUNT, 60VDC, 32VDC, 80A
Checking distributor stock and pricing after the page loads.
| Current Rating | 80A |
| Height | 22.9mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 80A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |